Part Details for 2SK1721(2-10S1B) by Toshiba America Electronic Components
Overview of 2SK1721(2-10S1B) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1721(2-10S1B)
2SK1721(2-10S1B) CAD Models
2SK1721(2-10S1B) Part Data Attributes:
|
2SK1721(2-10S1B)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK1721(2-10S1B)
Toshiba America Electronic Components
TRANSISTOR 3 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FL, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220FL | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1721(2-10S1B)
This table gives cross-reference parts and alternative options found for 2SK1721(2-10S1B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1721(2-10S1B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHD3N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 2SK1721(2-10S1B) vs SIHD3N50D-GE3 |
SIHU3N50D-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 2SK1721(2-10S1B) vs SIHU3N50D-GE3 |
SIHU3N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 2SK1721(2-10S1B) vs SIHU3N50D-E3 |
FS3VS-9-T2 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | 2SK1721(2-10S1B) vs FS3VS-9-T2 |
SIHD3N50D-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | 2SK1721(2-10S1B) vs SIHD3N50D-E3 |
SIHU3N50D-GE3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, | Vishay Intertechnologies | 2SK1721(2-10S1B) vs SIHU3N50D-GE3 |
SIHD3N50D-GE3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | 2SK1721(2-10S1B) vs SIHD3N50D-GE3 |
SIHU3N50D-E3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, | Vishay Intertechnologies | 2SK1721(2-10S1B) vs SIHU3N50D-E3 |
2SK1721(2-10S2B) | TRANSISTOR 3 A, 500 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 2SK1721(2-10S1B) vs 2SK1721(2-10S2B) |
SIHD3N50DT1-GE3 | Power Field-Effect Transistor, 3A I(D), 500V, 3.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | 2SK1721(2-10S1B) vs SIHD3N50DT1-GE3 |