Part Details for 2SK2094TL by ROHM Semiconductor
Results Overview of 2SK2094TL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK2094TL Information
2SK2094TL by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK2094TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SK2094TLCT-ND
|
DigiKey | MOSFET N-CH 60V 2A CPT3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4888 / $1.9000 | Buy Now |
|
DISTI #
755-2SK2094TL
|
Mouser Electronics | MOSFETs POWER MOSFET SURF MOUNT RoHS: Compliant | 0 |
|
Order Now | |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: 2SK2094TL by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2SK2094TL
2SK2094TL Part Data Attributes
|
|
2SK2094TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SK2094TL
ROHM Semiconductor
Power Field-Effect Transistor, 2A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPT3, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Cpt3, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 2 A | |
| Drain-source On Resistance-Max | 0.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 20 W | |
| Power Dissipation-Max (Abs) | 20 W | |
| Pulsed Drain Current-Max (IDM) | 8 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
2SK2094TL Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
The 2SK2094TL requires a Vgs of 4-10V for proper operation. Ensure the gate-source voltage is within this range, and the drain-source voltage is within the recommended operating range.
-
The maximum power dissipation for the 2SK2094TL is 30W. However, this value can be derated based on the ambient temperature and PCB thermal design.
-
Yes, the 2SK2094TL is suitable for high-frequency switching applications up to 100kHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Use a voltage regulator or overvoltage protection circuit to limit the voltage to the recommended maximum rating. Additionally, consider using a current sense resistor and overcurrent protection circuit to prevent damage from excessive current.