Part Details for 2SK3078A(TE12L,F) by Toshiba America Electronic Components
Overview of 2SK3078A(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK3078A(TE12L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK3078A(TE12L,F)
|
Avnet Americas | Transistor RF FET N-CH 10V 0.5A 470MHz 3-Pin SC-62 T/R - Tape and Reel (Alt: 2SK3078A(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-2SK3078ATE12LF
|
Mouser Electronics | RF MOSFET Transistors N-Ch Radio Freq 0.5 3W 10V VDSS RoHS: Compliant | 937 |
|
$0.5220 / $1.3900 | Buy Now |
|
Quest Components | 800 |
|
$0.2200 / $0.5500 | Buy Now | |
DISTI #
2SK3078A(TE12L,F)
|
Avnet Americas | Transistor RF FET N-CH 10V 0.5A 470MHz 3-Pin SC-62 T/R - Tape and Reel (Alt: 2SK3078A(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2SK3078A(TE12L,F)
|
Avnet Asia | Transistor RF FET N-CH 10V 0.5A 470MHz 3-Pin SC-62 T/R (Alt: 2SK3078A(TE12L,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4955 / $0.5627 | Buy Now |
Part Details for 2SK3078A(TE12L,F)
2SK3078A(TE12L,F) CAD Models
2SK3078A(TE12L,F) Part Data Attributes:
|
2SK3078A(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3078A(TE12L,F)
Toshiba America Electronic Components
RF Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |