Part Details for 2SK3312 by Toshiba America Electronic Components
Overview of 2SK3312 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3312
2SK3312 CAD Models
2SK3312 Part Data Attributes:
|
2SK3312
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3312
Toshiba America Electronic Components
FETs - Nch 500V<VDSS=700V; Surface Mount Type: N/Y; Package: TO-220FL/SM; R DS On (Ω): (max 1.25); P D (W): (max 6)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO |