-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6872
|
Newark | Transistor, Jfet, N-Ch, 15V, Sot-23, Breakdown Voltage Vbr:-15V, Zero Gate Voltage Drain Current Idss Min:10Ma, Zero Gate Voltage Drain Current Idss Max:20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-1.5V, Transistor Case Rohs Compliant: Yes |Onsemi 2SK3557-6-TB-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.1970 / $0.4830 | Buy Now |
DISTI #
52T9099
|
Newark | N-Channel Jfet, 15V, 10 To 32Ma, 35Ms, Cp/Reel |Onsemi 2SK3557-6-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
2SK3557-6-TB-EOSCT-ND
|
DigiKey | JFET N-CH 5V 3CP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2654 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1327 / $0.1485 | Buy Now |
DISTI #
863-2SK3557-6-TB-E
|
Mouser Electronics | JFET LOW-FREQUENCY AMPLIFIER RoHS: Compliant | 112139 |
|
$0.1420 / $0.4400 | Buy Now |
|
Future Electronics | 2SK3557 Series Single N Channel 15 V Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Rochester Electronics | 2SK3557 - N-Channel Junction Silicon FET For Low-Noise Hf Amplifier Applications RoHS: Compliant Status: Active Min Qty: 1 | 296986 |
|
$0.1760 / $0.2071 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1327 / $0.1485 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1327 / $0.1485 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Asia | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1165 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3557-6-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3557-6-TB-E
onsemi
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | LEAD FREE, ULTRA SMALL, SC-59, CP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3557-6-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3557-6-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3557-6-TB-E | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SK3557-6-TB-E vs 2SK3557-6-TB-E |