-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 600V, 14A, 610mOhm, TO-220F-3FS, TO-220F-3FS, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK4087LS-1E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70465743
|
RS | 2SK4087LS-1E N-CHANNEL MOSFET TRANSISTOR, 14 A, 600 V, 3-PIN TO-220F Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
DISTI #
86085671
|
Verical | Trans MOSFET N-CH Si 600V 14A 3-Pin(3+Tab) TO-220F-3FS Tube RoHS: Exempt Min Qty: 242 Package Multiple: 1 Date Code: 1601 | Americas - 10700 |
|
$1.3125 / $1.5500 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 10906 |
|
$1.0500 / $1.3100 | Buy Now |
|
DISTI #
2SK4087LS-1E
|
Avnet Silica | (Alt: 2SK4087LS-1E) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2SK4087LS-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4087LS-1E
onsemi
N-Channel Power MOSFET, 600V, 14A, 610mOhm, TO-220F-3FS, TO-220F-3FS, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221AM | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| JESD-609 Code | e3 | |
| Terminal Finish | Tin |
The maximum operating temperature range for the 2SK4087LS-1E is -40°C to 150°C.
To ensure proper biasing, follow the recommended biasing circuit and voltage levels outlined in the datasheet, and ensure that the device is operated within the recommended operating conditions.
The recommended storage temperature range for the 2SK4087LS-1E is -40°C to 150°C.
Yes, the 2SK4087LS-1E is designed for high-reliability applications and is qualified to automotive and industrial standards.
Follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protective package.