Part Details for 2SK4096LS-1E by onsemi
Results Overview of 2SK4096LS-1E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK4096LS-1E Information
2SK4096LS-1E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK4096LS-1E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-2SK4096LS-1E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 179 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61228 In Stock |
|
$1.6800 | Buy Now |
|
DISTI #
86084768
|
Verical | Trans MOSFET N-CH Si 500V 8A 3-Pin(3+Tab) TO-220F-3FS Tube Min Qty: 237 Package Multiple: 1 Date Code: 1201 | Americas - 59000 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86085442
|
Verical | Trans MOSFET N-CH Si 500V 8A 3-Pin(3+Tab) TO-220F-3FS Tube Min Qty: 237 Package Multiple: 1 Date Code: 1601 | Americas - 1900 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86086736
|
Verical | Trans MOSFET N-CH Si 500V 8A 3-Pin(3+Tab) TO-220F-3FS Tube Min Qty: 237 Package Multiple: 1 Date Code: 1301 | Americas - 328 |
|
$1.3375 / $1.5875 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 61228 |
|
$1.0700 / $1.3400 | Buy Now |
Part Details for 2SK4096LS-1E
2SK4096LS-1E CAD Models
2SK4096LS-1E Part Data Attributes
|
|
2SK4096LS-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4096LS-1E
onsemi
N-Channel Power MOSFET, 500V, 8A, 850mΩ, TO-220F-3FS, TO-220F-3FS, 50-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Pin Count | 3 | |
| Manufacturer Package Code | 221AM | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Configuration | Single | |
| Drain Current-Max (ID) | 7.1 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 33 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |
2SK4096LS-1E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2SK4096LS-1E is -40°C to 150°C.
-
Yes, the 2SK4096LS-1E is suitable for high-frequency switching applications due to its low gate charge and low output capacitance.
-
The recommended gate drive voltage for the 2SK4096LS-1E is between 10V and 15V.
-
Yes, the 2SK4096LS-1E can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and the layout is designed to minimize current imbalance.
-
The typical turn-on time for the 2SK4096LS-1E is around 10ns, and the typical turn-off time is around 20ns.