Part Details for 2SK4197FS by SANYO Electric Co Ltd
Overview of 2SK4197FS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK4197FS
2SK4197FS CAD Models
2SK4197FS Part Data Attributes
|
2SK4197FS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK4197FS
SANYO Electric Co Ltd
Power Field-Effect Transistor, 3.3A I(D), 600V, 3.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F-3FS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 3.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4197FS
This table gives cross-reference parts and alternative options found for 2SK4197FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4197FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK4197FS | N-Channel Power MOSFET, 600V, 3.5A, 3.25Ω, TO-220F-3FS N-Channel Power MOSFET, 600V, 3.5A, 3.25Ohm, TO-220F-3FS, TO-220F-3FS, 50-TUBE | onsemi | 2SK4197FS vs 2SK4197FS |
2SK4197FS | Power Field-Effect Transistor, 3.3A I(D), 600V, 3.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN | SANYO Semiconductor Co Ltd | 2SK4197FS vs 2SK4197FS |