-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET N-CH 50V 0.1W USM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3305
|
Newark | Transistor, Jfet, N-Ch, 0.014A, Sot-323 Rohs Compliant: Yes |Toshiba 2SK880-BL(TE85L, F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1820 / $0.4960 | Buy Now |
DISTI #
2SK880-BL(TE85LF)CT-ND
|
DigiKey | JFET N-CH 50V SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9085 In Stock |
|
$0.1600 / $0.5500 | Buy Now |
DISTI #
757-2SK880BLTE85LF
|
Mouser Electronics | JFET N-CH FET 1.0dB AMP AUDIO -50 VGDS 10mA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
79366552
|
Verical | Trans JFET N-CH 14mA Si 3-Pin USM T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 2950 |
|
$0.1850 / $0.1900 | Buy Now |
DISTI #
C1S751200888807
|
Chip1Stop | Trans JFET N-CH 14mA Si 3-Pin USM T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.1480 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK880-BL(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK880-BL(TE85L,F)
Toshiba America Electronic Components
JFET N-CH 50V 0.1W USM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |