Part Details for 2SP0430T2B0C-FF1800R12IE5 by Power Integrations
Results Overview of 2SP0430T2B0C-FF1800R12IE5 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SP0430T2B0C-FF1800R12IE5 Information
2SP0430T2B0C-FF1800R12IE5 by Power Integrations is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2SP0430T2B0C-FF1800R12IE5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1810-1109-ND
|
DigiKey | IGBT IPM 1.2KV 1800A MODULE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$230.0620 / $238.8300 | Buy Now |
|
DISTI #
869-2SP0430T2B0C-18
|
Mouser Electronics | Power Management Modules ONLY for Infineon FF1800R12IE5 conformal coated module RoHS: Compliant | 0 |
|
$282.9600 / $299.0900 | Order Now |
|
DISTI #
2SP0430T2B0C-FF1800R12IE5
|
EBV Elektronik | Gate Driver for 12 kV and 17 kV PrimePACK 3 Power Modules Supporting 2level and 3level NPC1 Applications (Alt: 2SP0430T2B0C-FF1800R12IE5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |