Part Details for 2SP0430T2D0C-FF1800R23IE7 by Power Integrations
Results Overview of 2SP0430T2D0C-FF1800R23IE7 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SP0430T2D0C-FF1800R23IE7 Information
2SP0430T2D0C-FF1800R23IE7 by Power Integrations is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2SP0430T2D0C-FF1800R23IE7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SP0430T2D0C-FF1800R23IE7
|
EBV Elektronik | DualChannel SCALE2 PlugandPlay Driver for 1200 V 1700 V and 2300 V PrimePACK 3 IGBT Modules (Alt: 2SP0430T2D0C-FF1800R23IE7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |