Part Details for 2STBN15D100 by STMicroelectronics
Overview of 2STBN15D100 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2STBN15D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8659
|
Newark | Power Bipolar |Stmicroelectronics 2STBN15D100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01X0323
|
Newark | Transistor, Npn, 100V, 12A, To-263, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Power Dissipation Pd:70W, Dc Collector Current:12A, Rf Transistor Case:To-263 (D2Pak), No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics 2STBN15D100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7360 / $1.5600 | Buy Now |
DISTI #
38AH9634
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics 2STBN15D100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 | Buy Now |
DISTI #
497-10113-1-ND
|
DigiKey | TRANS NPN DARL 100V 12A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5124 / $1.3600 | Buy Now |
DISTI #
2STBN15D100
|
Avnet Americas | Trans Darlington NPN 100V 12A 3-Pin(2+Tab) D2PAK Tube - Tape and Reel (Alt: 2STBN15D100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5339 / $0.6075 | Buy Now |
DISTI #
511-2STBN15D100
|
Mouser Electronics | Darlington Transistors Low Volt NPN Darlington Trans RoHS: Compliant | 0 |
|
$0.6380 / $1.4400 | Order Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7700 / $1.4100 | Buy Now |
|
Future Electronics | 2STBN15 Series NPN 100 V 12 A 70 W Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5250 / $0.7100 | Buy Now |
|
Future Electronics | 2STBN15 Series NPN 100 V 12 A 70 W Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5600 | Buy Now |
|
Future Electronics | 2STBN15 Series NPN 100 V 12 A 70 W Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5600 | Buy Now |
Part Details for 2STBN15D100
2STBN15D100 CAD Models
2STBN15D100 Part Data Attributes
|
2STBN15D100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STBN15D100
STMicroelectronics
Low voltage NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-263AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |