There are no models available for this part yet.
Overview of 2T62-076-1110 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
CAD Models for 2T62-076-1110 by Foxconn
Part Data Attributes for 2T62-076-1110 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
76
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2T62-076-1110
This table gives cross-reference parts and alternative options found for 2T62-076-1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2T62-076-1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87252-138 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | 2T62-076-1110 vs 87252-138 |
TSW-138-06-L-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-06-L-D-LL |
TSW-138-12-S-Q-RA | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-12-S-Q-RA |
TSW-138-20-L-Q | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-20-L-Q |
TSW-138-17-G-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-17-G-D-LL |
TSW-138-08-T-Q-RA | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-08-T-Q-RA |
TSW-138-22-L-Q | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-22-L-Q |
TSW-138-23-T-D-LL | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-23-T-D-LL |
TSW-138-25-T-Q-RA | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-25-T-Q-RA |
TSW-138-21-S-Q-RA | Board Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2T62-076-1110 vs TSW-138-21-S-Q-RA |