Part Details for 2TC2-4 by Texas Instruments
Results Overview of 2TC2-4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
2TC2-4 Information
2TC2-4 by Texas Instruments is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2TC2-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Thermal Circuit Breaker, 4A, 120VAC, 28VDC, Panel Mount | 7755 |
|
RFQ |
2TC2-4 Part Data Attributes
|
|
2TC2-4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2TC2-4
Texas Instruments
Thermal Circuit Breaker, 4A, 120VAC, 28VDC, Panel Mount
|
| Part Life Cycle Code | Obsolete | |
| Actuator Type | Push/Pull | |
| Body Breadth | 15.06 Mm | |
| Body Height | 26.16 Mm | |
| Body Length or Diameter | 19.84 Mm | |
| Circuit Protection Type | Thermal Circuit Breaker | |
| Environmental Characteristics | Corrossion Resistant | |
| Mounting Feature | Panel Mount | |
| Rated Breaking Capacity | 2500 A | |
| Rated Current | 4 A | |
| Rated Voltage(AC) | 120 V | |
| Rated Voltage(DC) | 28 V | |
| Surface Mount | No | |
| Terminal Shape | Screw |