Part Details for 2TNC-02C-0129 by KATO Fastening Systems Inc
Results Overview of 2TNC-02C-0129 by KATO Fastening Systems Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TNC-02C-0129 Information
2TNC-02C-0129 by KATO Fastening Systems Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129470-104LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 8 column, 160 position, Orthogonal Right Angle Header, No Guide Pin, Screw Mount. | |
| 10129381-940001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
| 10129381-924002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 2TNC-02C-0129
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 183561 |
|
Buy Now | ||
|
DISTI #
90065814
|
Verical | Tangless Inserts Min Qty: 8 Package Multiple: 1 | Americas - 203196 |
|
$0.2313 / $9.1820 | Buy Now |
|
DISTI #
66978675
|
Verical | Tangless Inserts Min Qty: 8 Package Multiple: 1 | Americas - 2873 |
|
$8.9984 | Buy Now |
|
DISTI #
KAT2TNC-02C-0129
|
DB Roberts | NAS1130-02-15 INSERT TANGLESS 256 X 1.5 D BULK | 94664 |
|
Buy Now |