-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V, 380mA, 1.6Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8212
|
Newark | Nfet Sot23 60V 115Ma 7Mo/ Reel |Onsemi 2V7002KT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19360 |
|
$0.0400 | Buy Now |
DISTI #
81Y7619
|
Newark | Mosfet, N-Ch, 60V, 0.38A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:380Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi 2V7002KT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 310444 |
|
$0.0630 | Buy Now |
DISTI #
85AC2357
|
Newark | Mosfet, N-Ch, 60V, 0.38A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:380Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1.19Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Onsemi 2V7002KT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
2V7002KT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 320MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
18606 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
2V7002KT1G
|
Avnet Americas | Power MOSFET, N Channel , 60 V, 380 mA, 1.19 Ohm , SOT-23 , 3 Pins, Surface Mount - Tape and Reel (Alt: 2V7002KT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
2V7002KT1G
|
Avnet Americas | Power MOSFET, N Channel , 60 V, 380 mA, 1.19 Ohm , SOT-23 , 3 Pins, Surface Mount - Tape and Reel (Alt: 2V7002KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
08AK8212
|
Avnet Americas | Power MOSFET, N Channel , 60 V, 380 mA, 1.19 Ohm , SOT-23 , 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 08AK8212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 19360 Partner Stock |
|
$0.0820 / $0.3020 | Buy Now |
DISTI #
81Y7619
|
Avnet Americas | Power MOSFET, N Channel , 60 V, 380 mA, 1.19 Ohm , SOT-23 , 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 81Y7619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 961 Partner Stock |
|
$0.0880 / $0.3080 | Buy Now |
DISTI #
863-2V7002KT1G
|
Mouser Electronics | MOSFET NFET 60V 115MA 7MO RoHS: Compliant | 58513 |
|
$0.0340 / $0.2900 | Buy Now |
|
Future Electronics | N-Channel 60 V 1.6 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0301 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2V7002KT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2V7002KT1G
onsemi
N-Channel Small Signal MOSFET 60V, 380mA, 1.6Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2V7002KT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2V7002KT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KT7G | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3500-REEL | onsemi | 2V7002KT1G vs 2N7002KT7G |
934065729235 | Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | 2V7002KT1G vs 934065729235 |
2N7002BKVL | 2N7002BK - 60 V, 350 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2V7002KT1G vs 2N7002BKVL |