Part Details for 2A-SA-LH by Excelta Corporation
Overview of 2A-SA-LH by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A-SA-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7255
|
Newark | Tweezer, Precision, 118.75Mm, Tweezer Type:Precision, Lens Handling Forceps, Tweezer Tip Type:Straight, Flat, Overall Length:118.75Mm, Tip Style:Style 2A, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta 2A-SA-LH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 | Buy Now |
|
Onlinecomponents.com | The 2A-SA-LH straight tapered flat pointed tweezer with rubber coated tips is ideal for handling delicate contact lens. The overall length is 4.75" and is made of anti-magnetic Neverust® stainless steel. The tips measure .08" wide by .008" high. RoHS: Compliant | 0 |
|
$40.3600 / $53.4300 | Buy Now |
DISTI #
352IE180
|
Techni-Tool, Inc. | Excelta 2A-SA-LH Tweezers, 3-Star, Flat Point, Lens Handling, Straight, Tapered, Anti-Mag SS, 4.75" | 18 |
|
$43.3600 | Buy Now |
DISTI #
352IE180
|
TestEquity LLC | Excelta 2A-SA-LH Tweezers, 3-Star, Flat Point, Lens Handling, Straight, Tapered, Anti-Mag SS, 4.75" | 18 |
|
$43.3600 | Buy Now |