Part Details for 2A.SA.NE.6.ITU by IDEAL-TEK SA
Overview of 2A.SA.NE.6.ITU by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A.SA.NE.6.ITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2014-2A.SA.NE.6.ITU-ND
|
DigiKey | ESD EPOXY COATED TWEEZ 4.92",2A Min Qty: 1 Lead time: 6 Weeks Container: Retail Package |
3 In Stock |
|
$27.7600 | Buy Now |
DISTI #
464TW561
|
Techni-Tool, Inc. | Ideal-Tek 2A.SA.NE.6.ITU ESD Epoxy Coated Tweezers, Style 2A, Anti-Acid/Anti-Mag SS, Round, Flat, 4.7" | 0 |
|
$30.8600 | Buy Now |
DISTI #
464TW561
|
TestEquity LLC | Ideal-Tek 2A.SA.NE.6.ITU ESD Epoxy Coated Tweezers, Style 2A, Anti-Acid/Anti-Mag SS, Round, Flat, 4.7" | 0 |
|
$30.8600 | Buy Now |