Part Details for 2A0660 by Eaton Corporation
Overview of 2A0660 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2A0660
|
Avnet Americas | Fuse Holder 600VAC Pin - Bulk (Alt: 2A0660) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.3872 / $7.0858 | Buy Now |
DISTI #
02H0096
|
Avnet Americas | Fuse Holder 600VAC Pin - Bulk (Alt: 02H0096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1136 Partner Stock |
|
$11.5400 / $13.5800 | Buy Now |
DISTI #
504-2A0660
|
Mouser Electronics | Fuse Holder Accessories 2A0660 RoHS: Not Compliant | 549 |
|
$6.8000 / $14.1000 | Buy Now |
DISTI #
V99:2348_14220963
|
Arrow Electronics | Terminal Boot Insulate 30A 600VAC In Line Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1644 | Americas - 1 |
|
$1.2320 | Buy Now |
DISTI #
68785529
|
Verical | Terminal Boot Insulate 30A 600VAC In Line Pin RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2150 | Americas - 200 |
|
$9.3532 / $12.4057 | Buy Now |
|
Quest Components | INSULATOR BOOT, SINGLE CONDUCTOR | 16 |
|
$10.7800 / $12.1275 | Buy Now |
DISTI #
2A0660
|
TTI | Fuse Holder Accessories 2A0660 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 20 In Stock |
|
$7.5200 / $9.5400 | Buy Now |
DISTI #
2A0660
|
Avnet Americas | Fuse Holder 600VAC Pin - Bulk (Alt: 2A0660) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.3872 / $7.0858 | Buy Now |
DISTI #
02H0096
|
Avnet Americas | Fuse Holder 600VAC Pin - Bulk (Alt: 02H0096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1136 Partner Stock |
|
$11.5400 / $13.5800 | Buy Now |