Part Details for 2A07G-T A0G by Taiwan Semiconductor
Overview of 2A07G-T A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A07G-T A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2A07G-T A0G
|
Avnet Americas | - Tape and Reel (Alt: 2A07G-T A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0304 / $0.0331 | Buy Now |
DISTI #
821-2A07G-TA0G
|
Mouser Electronics | Rectifiers 2A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0300 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0354 | Buy Now |
DISTI #
2A07G-T A0G
|
Avnet Americas | - Tape and Reel (Alt: 2A07G-T A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0304 / $0.0331 | Buy Now |