There are no models available for this part yet.
Overview of 2A8/J by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2A8/J by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R6842
|
Newark | Quick Connect/ Bulk |Eaton Bussmann 2A8/J RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now | |
DISTI #
2A8/J-ND
|
DigiKey | CONN TERM BLK 45DEG BARRIER Min Qty: 25000 Lead time: 13 Weeks Container: Bulk |
25000 In Stock |
|
$0.2371 | Buy Now | |
Onlinecomponents.com | Quick Connect for Terminal Block Single Row RoHS: Compliant |
1920 In Stock |
|
$0.2240 / $0.3200 | Buy Now | ||
DISTI #
000000000003483900
|
Sager | Terminal Block Tools & Accessories QUICK CONNECT Min Qty: 5000 | 0 |
|
$0.2419 | Buy Now | |
Master Electronics | Quick Connect for Terminal Block Single Row RoHS: Compliant |
1920 In Stock |
|
$0.2240 / $0.3200 | Buy Now |