Part Details for 2AK2-03-3095 by Altech Corporation
Overview of 2AK2-03-3095 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3095-ALB | Coilcraft Inc | General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2322, ROHS COMPLIANT | |
HP3-095 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH3-0950LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2AK2-03-3095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3708
|
Newark | Selec. Oper, 22 Mm, Key (R) |Altech 2AK2-03-3095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $27.9800 | Buy Now |
DISTI #
2AK2-03-3095-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7500 | Buy Now |
DISTI #
845-2AK2033095
|
Mouser Electronics | Circuit Breaker Accessories Selec. Oper, 22 mm, Key (R) | 0 |
|
$21.4300 / $25.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3000 / $22.9000 | Buy Now |
DISTI #
10047785
|
TestEquity LLC | Altech 2AK2-03-3095 Selec. Oper, 22 mm, Key (R) 2 Pos, Maint., Blk, Key # 3095 | 0 |
|
$25.0100 | Buy Now |