Part Details for 2AK2-03 by Altech Corporation
Overview of 2AK2-03 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2AK2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2AK2-03-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7500 | Buy Now |
DISTI #
845-2AK203
|
Mouser Electronics | Switch Actuators Selec. Oper, 22 mm, Key (R) | 0 |
|
$20.7300 / $25.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$17.3000 / $22.9000 | Buy Now |
|
Powell Electronics | Selec. Oper, 22 mm, Key (R) Min Qty: 1 | 22 |
|
$21.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$17.3000 / $22.9000 | Buy Now |
DISTI #
10106776
|
TestEquity LLC | Altech 2AK2-03 Metal Selector Switch Operators, Key Selector, Right Removal, 22mm | 0 |
|
$25.0100 | Buy Now |