Part Details for 2AK2-15 by Altech Corporation
Overview of 2AK2-15 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AK2-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2AK2-15-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8200 | Buy Now |
DISTI #
845-2AK2-15
|
Mouser Electronics | Rotary Switches Selec. Opr., 22 mm, key (L) | 0 |
|
$22.5400 / $26.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0200 / $23.8500 | Buy Now |
DISTI #
10106788
|
TestEquity LLC | Altech 2AK2-15 Selec. Opr., 22 mm, key (L) Non Ill, 3 Pos, SR-R, MC-ML | 0 |
|
$26.0500 | Buy Now |