Part Details for 2ALM3LB-048 by Altech Corporation
Overview of 2ALM3LB-048 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALM3LB-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3823
|
Newark | Push Button Oper. 22Mm, Ill |Altech 2ALM3LB-048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $43.2200 | Buy Now |
DISTI #
2ALM3LB-048-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3700 | Buy Now |
DISTI #
845-2ALM3LB048
|
Mouser Electronics | Switch Actuators Push Button Oper. 22mm, Ill | 0 |
|
$33.7500 / $37.5200 | Order Now |
DISTI #
71239914
|
RS | Push Button Oper. 22mm, Ill, Mushroom, Mom, Green,48 V, LED | Altech Corp 2ALM3LB-048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8200 / $39.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$25.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7600 / $35.3800 | Buy Now |
DISTI #
10100545
|
TestEquity LLC | Altech 2ALM3LB-048 LED Illuminated Mushroom Metal Operators, Black, 48V AC/DC, 22mm | 0 |
|
$38.6600 | Buy Now |