Part Details for 2ALM8LB-230 by Altech Corporation
Overview of 2ALM8LB-230 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALM8LB-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3855
|
Newark | Push Button Oper. 22Mm, Ill |Altech 2ALM8LB-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
2ALM8LB-230-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8900 | Buy Now |
DISTI #
845-2ALM8LB230
|
Mouser Electronics | Switch Actuators Push Button Oper. 22mm, Ill | 0 |
|
$31.4400 / $34.8900 | Order Now |
DISTI #
71239729
|
RS | Push Button Oper. 22mm, Ill, Mushroom, Mom, Yel,230 V, LED | Altech Corp 2ALM8LB-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4300 / $36.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10100572
|
TestEquity LLC | Altech 2ALM8LB-230 LED Illuminated Mushroom Metal Operators, Yellow, 230V AC, 22mm | 0 |
|
$35.1600 | Buy Now |
Part Details for 2ALM8LB-230
2ALM8LB-230 CAD Models
2ALM8LB-230 Part Data Attributes:
|
2ALM8LB-230
Altech Corporation
Buy Now
|
Compare Parts:
2ALM8LB-230
Altech Corporation
|
Samacsys Manufacturer | Altech |