Part Details for 2ALMPP4LB-024 by Altech Corporation
Overview of 2ALMPP4LB-024 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALMPP4LB-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3791
|
Newark | Pushbutton Oper,22Mm, ill, Red |Altech 2ALMPP4LB-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
1920-1185-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$25.2940 / $34.8900 | Buy Now |
DISTI #
845-2ALMPP4LB-024
|
Mouser Electronics | Switch Actuators 22mm RD Illum Metal Mushrm Push/Pull 24V RoHS: Compliant | 0 |
|
$25.7400 / $33.0700 | Order Now |
DISTI #
70156754
|
RS | Pushbutton Operator, Illumd Red Mushroom 40mm Head, Push-Pull, 22mm, 24V AC/DC | Altech Corp 2ALMPP4LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 24 |
|
$25.4600 / $33.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | Pushbutton Operator, Illum'd Red Mushroom 40mm Head, Push-Pull, 22mm, 24V AC/DC RoHS: Compliant |
20 In Stock 87 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
69913732
|
Verical | Illuminated Mushroom Metal Operator Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 19 |
|
$35.8045 / $40.3764 | Buy Now |
|
Powell Electronics | Pushbutton Switches 22mm RD Illum Metal Mushrm Push/Pull 24V Min Qty: 1 | 56 |
|
$30.4700 | Buy Now |
|
Master Electronics | Pushbutton Operator, Illum'd Red Mushroom 40mm Head, Push-Pull, 22mm, 24V AC/DC RoHS: Compliant |
20 In Stock 87 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10047477
|
TestEquity LLC | Altech 2ALMPP4LB-024 Mushroom Push-Pull Button, Metal, LED, Red, 40mm, 24V AC/DC | 10 |
|
$35.1600 | Buy Now |