Part Details for 2ALP3LB-024 by Altech Corporation
Overview of 2ALP3LB-024 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALP3LB-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3864
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ALP3LB-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ALP3LB-024-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6500 | Buy Now |
DISTI #
845-2ALP3LB-024
|
Mouser Electronics | Switch Actuators 22mm LED Illum GRN Project 24V RoHS: Compliant | 1 |
|
$23.9200 / $29.2100 | Buy Now |
DISTI #
70156704
|
RS | Push Button, Panel Mount, 2500 V (1 min.), 10 A, NC, Shrouded, High/Low, | Altech Corp 2ALP3LB-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$21.0000 / $29.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 89 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Push Button Oper. 22 mm, Ill. Min Qty: 1 | 69 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 89 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10100580
|
TestEquity LLC | Altech 2ALP3LB-024 Projecting Push Button, Metal, LED, Green, 22mm, 24V AC/DC | 10 |
|
$29.8700 | Buy Now |