Part Details for 2ALP4LB-024/2BRK-2 by Altech Corporation
Overview of 2ALP4LB-024/2BRK-2 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALP4LB-024/2BRK-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3872
|
Newark | Push Button Oper. 22 Mm, Red Ill. |Altech 2ALP4LB-024/2BRK-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $25.7800 | Buy Now |
DISTI #
1920-2ALP4LB-024/2BRK-2-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9400 / $21.1100 | Buy Now |
DISTI #
10046500
|
TestEquity LLC | Altech 2ALP4LB-024/2BRK-2 Push Button Oper. 22 mm, Red Ill. Proj. Hd, Mom, 24 V,LED, ED coated bracket | 0 |
|
$23.0600 | Buy Now |