Part Details for 2ALP6-110 by Altech Corporation
Overview of 2ALP6-110 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ALP6-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3882
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ALP6-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $17.7800 | Buy Now |
DISTI #
2ALP6-110-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3800 | Buy Now |
DISTI #
845-2ALP6110
|
Mouser Electronics | Pushbutton Switches Push Button Oper. 22 mm, Ill. | 0 |
|
$12.8500 / $15.3800 | Order Now |
DISTI #
71240196
|
RS | Push Button Oper. 22 mm, Ill.,Proj. Hd, Mom, Blue, 230 V | Altech Corp 2ALP6-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0800 / $14.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9700 / $13.2000 | Buy Now |
DISTI #
10104718
|
TestEquity LLC | Altech 2ALP6-110 Push Button Oper. 22 mm, Ill. Proj. Hd, Mom, Blue, 230 V | 0 |
|
$14.4200 | Buy Now |