Part Details for 2AM1 by Altech Corporation
Overview of 2AM1 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3592AM1GMA1-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
9112AM-16LFT | Renesas Electronics Corporation | High Performance Low Skew 5 Output Clock | |
UPD70F4002AM1GCA-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for 2AM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2AM1-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
845-2AM1
|
Mouser Electronics | Switch Actuators Push Button Oper., 22 mm, | 0 |
|
$8.5200 / $10.4100 | Order Now |
DISTI #
71239925
|
RS | Push Button Oper., 22 mm, Non Ill.,Mush., SprRtn, White | Altech Corp 2AM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1400 / $9.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $9.5700 | Buy Now |
DISTI #
10110627
|
TestEquity LLC | Altech 2AM1 Non-Illuminated Mushroom Metal Operators, White, 22mm | 0 |
|
$9.3500 | Buy Now |