Part Details for 2AMJ3 by Altech Corporation
Overview of 2AMJ3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AMJ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3892
|
Newark | Push Button Op. 22 Mm |Altech 2AMJ3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $15.7400 | Buy Now |
DISTI #
2AMJ3-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8800 | Buy Now |
DISTI #
845-2AMJ3
|
Mouser Electronics | Switch Actuators Push Button Op. 22 mm | 0 |
|
$10.2400 / $13.8800 | Order Now |
DISTI #
70156911
|
RS | PUSH BUTTON OP. 22 MM, NON ILL, MUSH, SPRRTN, GREEN,60MM | Altech Corp 2AMJ3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$9.8500 / $13.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$8.8300 / $11.6900 | Buy Now |
|
Powell Electronics | Pushbutton Switches Non Ill,Mush,SprRtn,Green,60mm Min Qty: 1 | 8 |
|
$11.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$8.8300 / $11.6900 | Buy Now |
DISTI #
10110110
|
TestEquity LLC | Altech 2AMJ3 Non-Illuminated Mushroom Metal Operators, Large, Green, 22mm | 0 |
|
$12.7600 | Buy Now |
Part Details for 2AMJ3
2AMJ3 CAD Models
2AMJ3 Part Data Attributes:
|
2AMJ3
Altech Corporation
Buy Now
|
Compare Parts:
2AMJ3
Altech Corporation
|
Samacsys Manufacturer | Altech |