Part Details for 2AMLKB6 by Altech Corporation
Overview of 2AMLKB6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AMLKB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3916
|
Newark | Push Button Oper, 22 Mm, |Altech 2AMLKB6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $29.1400 | Buy Now |
DISTI #
2AMLKB6-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8200 | Buy Now |
DISTI #
845-2AMLKB6
|
Mouser Electronics | Switch Actuators Push Button Oper, 22 mm, | 0 |
|
$23.4300 / $26.8200 | Order Now |
DISTI #
71239399
|
RS | Push Button Oper, 22 mm, Non Ill, Mush, Main, Key, Blue | Altech Corp 2AMLKB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7600 / $26.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0200 / $23.8500 | Buy Now |
DISTI #
10106794
|
TestEquity LLC | Altech 2AMLKB6 Non-Illuminated Mushroom Metal Operators, Push-Turn, Key Release, Blue, 22mm | 0 |
|
$26.0500 | Buy Now |