Part Details for 2AMPP4 by Altech Corporation
Overview of 2AMPP4 by Altech Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AMPP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3942
|
Newark | Push Button Oper., 22 Mm, |Altech 2AMPP4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.9500 | Buy Now |
DISTI #
1920-1158-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
205 In Stock |
|
$8.4125 / $14.0700 | Buy Now |
DISTI #
845-2AMPP4
|
Mouser Electronics | Switch Actuators 22MM OPERATOR RED PUSH/PULL RoHS: Compliant | 1 |
|
$9.4300 / $14.0700 | Buy Now |
DISTI #
70156748
|
RS | Push Button, Red, 22 mm, cCSAus Certified, cULus Recognized, CE Marked | Altech Corp 2AMPP4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 379 |
|
$10.1900 / $14.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9800 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
|
Onlinecomponents.com | Switch Access Push Button Switch Push-Pull Operator RoHS: Compliant |
77 In Stock 9125 Factory Stock |
|
$15.3000 / $16.0800 | Buy Now |
|
Onlinecomponents.com | Switch Access Push Button Switch Push-Pull Operator RoHS: Compliant |
57 In Stock 103 Factory Stock |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
77584363
|
Verical | Switch Access Push-Pull Operator Push Button Switch Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 55 |
|
$12.5894 / $15.2706 | Buy Now |
DISTI #
22309110
|
Verical | Switch Access Push-Pull Operator Push Button Switch Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$23.1933 / $32.6295 | Buy Now |