Part Details for 2ASARU by Apex Tool Group LLC
Overview of 2ASARU by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2ASARU-ND
|
DigiKey | TWEEZER FLAT ROUNDED 4.75" Min Qty: 72 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6001 | Buy Now |
DISTI #
578-2ASARU
|
Mouser Electronics | Pliers & Tweezers 2ASARU TWEEZER W/NON STICK TIPS 120MM RoHS: Compliant | 1 |
|
$41.6000 | Buy Now |
DISTI #
25618083
|
Verical | Tweezers, Anti-Magnetic, Broad Non-Stick Tip, Swiss Made Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$36.7000 | Buy Now |