Part Details for 2ASL5LB-1-110 by Altech Corporation
Overview of 2ASL5LB-1-110 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL5LB-1-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4028
|
Newark | Selec. Opr, 22 Mm, Ill., |Altech 2ASL5LB-1-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ASL5LB-1-110-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4100 | Buy Now |
DISTI #
845-2ASL5LB1110
|
Mouser Electronics | Rotary Switches Selec. Opr, 22 mm, Ill., | 0 |
|
$28.7400 / $32.3800 | Order Now |
DISTI #
70156736
|
RS | Switch, Selector, 22 mm, 15 mA, 110, Amber, -25 C, 70 C, Maintained | Altech Corp 2ASL5LB-1-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$25.0900 / $32.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 63 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Selec. Opr, 22 mm, Ill., Min Qty: 1 | 42 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 63 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10047544
|
TestEquity LLC | Altech 2ASL5LB-1-110 LED Metal Selector Switch Operator, Amber, 110 VAC/DC, 2 Position, 22mm | 0 |
|
$29.8700 | Buy Now |