Part Details for 2ASL5LB-3-110 by Altech Corporation
Overview of 2ASL5LB-3-110 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL5LB-3-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4031
|
Newark | Selec. Opr, 22 Mm, Ill., |Altech 2ASL5LB-3-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ASL5LB-3-110-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4100 | Buy Now |
DISTI #
845-2ASL5LB3110
|
Mouser Electronics | Rotary Switches Selec. Opr, 22 mm, Ill., | 0 |
|
$25.9000 / $31.1200 | Order Now |
DISTI #
70156738
|
RS | Switch, Selector, 22 mm, 15 mA, 110, Amber, -25 C, 70 C, Maintained | Altech Corp 2ASL5LB-3-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Rotary Switches Selec. Opr, 22 mm, Ill.,3 PosMaint. Amber, 110V Min Qty: 1 | 14 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 23 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10047547
|
TestEquity LLC | Altech 2ASL5LB-3-110 LED Metal Selector Switch Operator, Amber, 110 AC/DC, 3 Position, 22mm | 0 |
|
$29.8700 | Buy Now |