Part Details for 2ASL6-1-024 by Altech Corporation
Overview of 2ASL6-1-024 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL6-1-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4038
|
Newark | Selec. Opr, 22 Mm, Fil Ill., |Altech 2ASL6-1-024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8400 / $29.9800 | Buy Now |
DISTI #
2ASL6-1-024-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9900 | Buy Now |
DISTI #
845-2ASL61024
|
Mouser Electronics | Rotary Switches Selec. Opr, 22 mm, Fil Ill., | 0 |
|
$24.2000 / $29.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$17.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5400 / $24.5400 | Buy Now |
DISTI #
10100625
|
TestEquity LLC | Altech 2ASL6-1-024 Selec. Opr, 22 mm, Fil Ill., 2 Pos Maint. Blue, 24V | 0 |
|
$26.8000 | Buy Now |