Part Details for 2ATL5LB F3F4-IO-048 by Altech Corporation
Overview of 2ATL5LB F3F4-IO-048 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for 2ATL5LB F3F4-IO-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4117
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ATL5LB F3F4-IO-048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $31.8000 | Buy Now |
DISTI #
2ATL5LBF3F4-IO-048-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2800 | Buy Now |
DISTI #
845-2ATL5LBF3F4IO048
|
Mouser Electronics | Pushbutton Switches Push Button Oper. 22 mm, Ill. | 0 |
|
$25.0300 / $28.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.9700 | Buy Now |
DISTI #
10046443
|
TestEquity LLC | Altech 2ATL5LB F3F4-IO-048 Twin Touch Metal LED Illuminated Operators, I-O Marked, 48 VAC/DC, 22mm | 0 |
|
$28.4500 | Buy Now |
Part Details for 2ATL5LB F3F4-IO-048
2ATL5LB F3F4-IO-048 CAD Models
2ATL5LB F3F4-IO-048 Part Data Attributes
|
2ATL5LB F3F4-IO-048
Altech Corporation
Buy Now
|
Compare Parts:
2ATL5LB F3F4-IO-048
Altech Corporation
|
Samacsys Manufacturer | Altech |