There are no models available for this part yet.
Overview of 2ATL5LB F3P4-IO-110 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for 2ATL5LB F3P4-IO-110 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4129
|
Newark | Push Button Oper. 22 Mm, Ill. |Altech 2ATL5LB F3P4-IO-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $31.8000 | Buy Now | |
DISTI #
1920-1181-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$23.1537 / $29.2800 | Buy Now | |
DISTI #
845-2ATL5LB-110
|
Mouser Electronics | Pushbutton Switches 22mm Twin Touch ILL GRN/RED w/Amber RoHS: Compliant | 0 |
|
$21.1000 / $29.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$18.9700 | Buy Now | ||
DISTI #
10046449
|
TestEquity LLC | Altech 2ATL5LB F3P4-IO-110 Twin Touch Metal LED Illuminated Operators, I-O Marked, 110 VAC, 22mm | 0 |
|
$28.4500 | Buy Now |