Part Details for 2ATPF100 by RPM Micro
Overview of 2ATPF100 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2ATPF100
2ATPF100 CAD Models
2ATPF100 Part Data Attributes
|
2ATPF100
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
2ATPF100
RPM Micro
Rectifier Diode, 1 Element, 5.4A, 10000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 21 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 5.4 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | YES |