There are no models available for this part yet.
Overview of 2B50UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2B50UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4224
|
Newark | 2B50Um, 50A, Circuit Breaker |Altech 2B50UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $53.7900 | Buy Now | |
DISTI #
2B50UM-ND
|
DigiKey | 2B50UM 50A CIRCUIT BREAKER B CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3883 | Buy Now | |
DISTI #
845-2B50UM
|
Mouser Electronics | Circuit Breakers 50A MCB B CHAR 1P+N 277VAC UL508 RoHS: Compliant | 0 |
|
$43.6400 / $48.5100 | Order Now | |
DISTI #
70076187
|
RS | Circuit Breaker, Thermal Magnetic, 50A, 2 Pole, B Trip, Ring Tongue, V-EA Series | Altech Corp 2B50UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3300 / $52.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.4000 | Buy Now | ||
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 2P - 50A RoHS: Compliant | 2 Factory Stock |
|
$36.3000 / $48.0600 | Buy Now | ||
Powell Electronics | 2B50UM, 50A, CIRCUIT BREAKER Min Qty: 1 | 1 |
|
$45.5000 | Buy Now | ||
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 2P - 50A RoHS: Compliant | 2 Factory Stock |
|
$36.3000 / $48.0600 | Buy Now | ||
DISTI #
10108670
|
TestEquity LLC | Altech 2B50UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 2 Pole, 50A Current Rating | 0 |
|
$52.5000 | Buy Now |
CAD Models for 2B50UM by Altech Corporation
Part Data Attributes for 2B50UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
2
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
60 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|