Part Details for 2BB-36 by Pomona Electronics
Overview of 2BB-36 by Pomona Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BB-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly 0.914m 2(Banana Plug) to 2(Banana Plug) PL-PL |
1 In Stock |
|
$49.0000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$15.4700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$25.7200 | Buy Now |
|
Master Electronics | Cable Assembly 0.914m 2(Banana Plug) to 2(Banana Plug) PL-PL |
1 In Stock |
|
$49.0000 | Buy Now |