There are no models available for this part yet.
Overview of 2BHR-06-VUA by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62882BHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62882BHRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. |
Price & Stock for 2BHR-06-VUA by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2BHR-06-VUA
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$0.4150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.4880 | Buy Now | ||
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$0.4233 / $0.8866 | Buy Now |
CAD Models for 2BHR-06-VUA by Adam Technologies Inc
Part Data Attributes for 2BHR-06-VUA by Adam Technologies Inc
2BHR-06-VUA
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
2BHR-06-VUAAdam Technologies IncVS
-