Part Details for 2BHR-10-VUA by Adam Technologies Inc
Overview of 2BHR-10-VUA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2BHR-10-VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2BHR-10-VUA-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1308 In Stock |
|
$0.3896 / $0.8500 | Buy Now |
DISTI #
737-2BHR-10-VUA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 10POS 2MM RoHS: Compliant | 1015 |
|
$0.4340 / $0.7900 | Buy Now |
|
Future Electronics | 2BHR-10-VUA - SAMPLE RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 260 Container: Tray | 210Tray |
|
$0.4050 / $0.4500 | Buy Now |
|
Future Electronics | 2BHR-10-VUA - SAMPLE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 107Tray |
|
$0.4050 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 10Pos 2mm - Tray RoHS: Compliant | 0 |
|
$0.3540 / $0.4930 | Buy Now |
Part Details for 2BHR-10-VUA
2BHR-10-VUA CAD Models
2BHR-10-VUA Part Data Attributes:
|
2BHR-10-VUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2BHR-10-VUA
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.216 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |