Part Details for 2BHR-30-VSG-SMT by Adam Technologies Inc
Overview of 2BHR-30-VSG-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BHR-30-VSG-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2BHR-30-VSG-SMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
Part Details for 2BHR-30-VSG-SMT
2BHR-30-VSG-SMT CAD Models
2BHR-30-VSG-SMT Part Data Attributes
|
2BHR-30-VSG-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2BHR-30-VSG-SMT
Adam Technologies Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.217 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 2BHR-30-VSG-SMT
This table gives cross-reference parts and alternative options found for 2BHR-30-VSG-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BHR-30-VSG-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZB35DCRN | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, White Insulator, Receptacle | Sullins Connector Solutions | 2BHR-30-VSG-SMT vs MZB35DCRN |
5-173124-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,CRIMP TERMINAL,LATCH,RED | TE Connectivity | 2BHR-30-VSG-SMT vs 5-173124-6 |
5-173116-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,CRIMP TERMINAL,LATCH,RED | TE Connectivity | 2BHR-30-VSG-SMT vs 5-173116-6 |
3-173116-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,CRIMP TERMINAL,LATCH,BLUE | TE Connectivity | 2BHR-30-VSG-SMT vs 3-173116-6 |
3-173124-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,CRIMP TERMINAL,LATCH,BLUE | TE Connectivity | 2BHR-30-VSG-SMT vs 3-173124-6 |
AZB35DCRN | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle | Sullins Connector Solutions | 2BHR-30-VSG-SMT vs AZB35DCRN |