Part Details for 2BHR-34-HUA by Adam Technologies Inc
Overview of 2BHR-34-HUA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2BHR-34-HUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2BHR-34-HUA-ND
|
DigiKey | CONN HEADER R/A 34POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
148 In Stock |
|
$0.8815 / $1.3500 | Buy Now |
DISTI #
737-2BHR-34-HUA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 34POS 2MM RoHS: Compliant | 0 |
|
$0.8550 / $0.8810 | Order Now |
DISTI #
V99:2348_17642155
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 34 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 89 |
|
$0.4327 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 34Pos 2mm - Tray RoHS: Compliant | 0 |
|
$0.8750 / $1.8340 | Buy Now |
DISTI #
26710110
|
Verical | Conn Shrouded Header (4 Sides) M 34 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 89 |
|
$0.4327 | Buy Now |
Part Details for 2BHR-34-HUA
2BHR-34-HUA CAD Models
2BHR-34-HUA Part Data Attributes
|
2BHR-34-HUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2BHR-34-HUA
Adam Technologies Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.22 inch | |
Body Depth | 0.356 inch | |
Body Length | 1.618 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |