There are no models available for this part yet.
Overview of 2BHR-40-VSG-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. | |
G832MC110605122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω - G832MC Series Connector, 60 Positions, 0.8mm Pitch, Dual Row, Plug SMT, 15u\\ Gold, 7.7mm Height. | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 2BHR-40-VSG-SMT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2BHR-40-VSG-SMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$1.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$1.6700 | Buy Now | ||
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$1.4500 / $3.9700 | Buy Now |
CAD Models for 2BHR-40-VSG-SMT by Adam Technologies Inc
Part Data Attributes for 2BHR-40-VSG-SMT by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.217 inch
|
Body Depth
|
0.238 inch
|
Body Length
|
1.858 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.4958 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Alternate Parts for 2BHR-40-VSG-SMT
This table gives cross-reference parts and alternative options found for 2BHR-40-VSG-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BHR-40-VSG-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC20DRYI-S13 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2BHR-40-VSG-SMT vs HMC20DRYI-S13 |
GMC20DRYI-S13 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2BHR-40-VSG-SMT vs GMC20DRYI-S13 |
BHD-B1-26-SM-9.0-GD-BL | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 2BHR-40-VSG-SMT vs BHD-B1-26-SM-9.0-GD-BL |
832-80-026-10-001101 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 2BHR-40-VSG-SMT vs 832-80-026-10-001101 |
EMC20DRTI-S13 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2BHR-40-VSG-SMT vs EMC20DRTI-S13 |
WTBV26SOR11J | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | AirBorn Inc | 2BHR-40-VSG-SMT vs WTBV26SOR11J |
STL71-026STU | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 2BHR-40-VSG-SMT vs STL71-026STU |
2215-2X13TD | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 2BHR-40-VSG-SMT vs 2215-2X13TD |
6202-0018 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Electro-Term/Hollingsworth | 2BHR-40-VSG-SMT vs 6202-0018 |
6202-0090 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Electro-Term/Hollingsworth | 2BHR-40-VSG-SMT vs 6202-0090 |