There are no models available for this part yet.
Overview of 2BHR-44-VUA by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62882BHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62882BHRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
G832MC010606122BHR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω - G832MC Series Connector, 120 Positions, 0.8mm Pitch, Dual Row, Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height. |
Price & Stock for 2BHR-44-VUA by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2BHR-44-VUA
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 2.00MM RoHS: Compliant | 0 |
|
$1.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$1.3700 | Buy Now | ||
Onlinecomponents.com | Connector - Shrouded Header - 2.00mm RoHS: Compliant | 0 |
|
$1.3100 / $1.9100 | Buy Now | ||
Bristol Electronics | 495 |
|
RFQ |
CAD Models for 2BHR-44-VUA by Adam Technologies Inc
Part Data Attributes for 2BHR-44-VUA by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.216 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
2.016 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
Alternate Parts for 2BHR-44-VUA
This table gives cross-reference parts and alternative options found for 2BHR-44-VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BHR-44-VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2PH-2-44-U-.146/.118/.264 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2BHR-44-VUA vs D2PH-2-44-U-.146/.118/.264 |
D2PH-2-44-U-.235/.100/.400 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2BHR-44-VUA vs D2PH-2-44-U-.235/.100/.400 |