Part Details for 2BU1M by Altech Corporation
Overview of 2BU1M by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BU1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4150
|
Newark | 2Bu1M, 1A Mcb, B Char |Altech 2BU1M Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 / $46.4900 | Buy Now |
DISTI #
1920-2BU1M-ND
|
DigiKey | 2BU1M, 1A MCB, B CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8600 | Buy Now |
DISTI #
845-2BU1M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010196
|
RS | Circuit Breaker, Miniature, M Series,2P, B Trip Curve,1A,480Y/277VAC, UL508 | Altech Corp 2BU1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6900 / $45.8600 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2B1UM as an alternate RoHS: Compliant | 0 |
|
$28.7900 / $38.0600 | Buy Now |
DISTI #
10110135
|
TestEquity LLC | Altech 2BU1M Circuit Breaker, Miniature, 1A, B-Trip, 2 Pole, 480Y/277VAC, UL508 | 0 |
|
$41.5800 | Buy Now |